TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "R", 6 mm Cable White, 4.5 mm Cable, 610526-000
- RS Stock No.:
- 677-624
- Mfr. Part No.:
- 610526-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 2700 units)*
$509.48
(exc. GST)
$560.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $509.48 | $0.189 |
*price indicative
- RS Stock No.:
- 677-624
- Mfr. Part No.:
- 610526-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Cable Marker | |
| Legend | R | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 4.5mm | |
| Maximum Cable Diameter | 6mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Cable Marker | ||
Legend R | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 4.5mm | ||
Maximum Cable Diameter 6mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity White Pre-Printed Marker Size STD 12 with Printed Marking "R" is a Snap-on cable marker designed for reliable wire identification in industrial environments. Made from polyoxymethylene, it offers excellent mechanical strength and chemical resistance. The straight cut design allows for quick and secure installation, while the black print on white background ensures high contrast and readability.
Marker size STD 12 fits cable diameters from 6.5 mm to 8.5 mm
Printed marking R in black for clear identification
Material is polyoxymethylene for durability and resistance
Mounting style is snap-on, free-hanging
Cut style is straight cut for fast application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "AC" 4.5 mm Cable, 8-1768044-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 4.5 mm Cable, 9-1768044-6
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 3.2 mm Cable, 638470-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 3.2 mm Cable, 920140-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 3.2 mm Cable, 671050-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "6" 3.2 mm Cable, 746782-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 3.2 mm Cable, 590022-000
