TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "6", 4 mm Cable Blue, 2.5 mm Cable, EC0375-000

Subtotal (1 pack of 11000 units)*

$810.93

(exc. GST)

$892.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$810.93$0.074

*price indicative

RS Stock No.:
677-288
Mfr. Part No.:
EC0375-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Push-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

6

Series

EC

Maximum Cable Diameter

4mm

Minimum Cable Diameter

2.5mm

Legend Colour

Black

Length

4.5mm

Width

4.5mm

Material

Flexible Polyvinyl Chloride

Marker Colour

Blue

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

IEC 60304

COO (Country of Origin):
PL
The TE Connectivity Blue pre printed marker is a push on type designed in size 9 with a clear black printed marking of the number 6. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE from flexible material for reliable and easy cable identification.

Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces

Z-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy