TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "+", 6 mm Cable White, 4.5 mm Cable, 9-1768044-6
- RS Stock No.:
- 680-127
- Mfr. Part No.:
- 9-1768044-6
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2700 units)*
$884.98
(exc. GST)
$973.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $884.98 | $0.328 |
*price indicative
- RS Stock No.:
- 680-127
- Mfr. Part No.:
- 9-1768044-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | + | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 4.5mm | |
| Maximum Cable Diameter | 6mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 1.6mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Low Halogen | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend + | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 4.5mm | ||
Maximum Cable Diameter 6mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 1.6mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Low Halogen | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity White Pre-Printed Snap-On Marker with Printed Marking plus is a high-performance wire identification solution crafted from polyoxymethylene, a Durable engineering thermoplastic known for its strength, low friction, and dimensional stability. Designed to fit Size STD 12 wires, it features a Snap-On design for quick, tool-free installation and is compatible with systems like Agastat 7000.
Black print for high-contrast and legible identification
Straight cut for clean edges and easy application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "AC" 4.5 mm Cable, 8-1768044-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 4.5 mm Cable, 610526-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 3.2 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 3.2 mm Cable, 638470-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 15 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Earth" 3.2 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "6" 3.2 mm Cable, 746782-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 3.2 mm Cable, 671050-000
