Legrand 0383 Adhesive Cable Marker, Yellow, Pre-printed "J", 038309
- RS Stock No.:
- 687-911
- Mfr. Part No.:
- 038309
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-911
- Mfr. Part No.:
- 038309
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Adhesive Cable Marker | |
| Legend | J | |
| Series | 0383 | |
| Legend Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Adhesive Cable Marker | ||
Legend J | ||
Series 0383 | ||
Legend Colour Yellow | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand CAB 3 marker is designed for 0.5mm² to 1.5mm² wiring and terminal blocks, featuring a capital letter J. This CAB3, letter-type marking system is suitable for Viking 3 wiring or terminal blocks and allows marking before or after connection due to the open ring principle.
3 markers maximum on Viking3 terminal blocks
Black letter on yellow background
Ruler of 30 markers
Related links
- Legrand 0383 Adhesive Cable Marker Pre-printed "J", 038339
- Legrand 0383 Adhesive Cable Marker Pre-printed "X", 038353
- Legrand 0383 Adhesive Cable Marker Pre-printed "F", 038335
- Legrand 0383 Adhesive Cable Marker Pre-printed "K", 038310
- Legrand 0383 Adhesive Cable Marker Pre-printed "H", 038337
- Legrand 0383 Adhesive Cable Marker Pre-printed "T", 038349
- Legrand 0383 Adhesive Cable Marker Pre-printed "E", 038334
- Legrand 0383 Adhesive Cable Marker Pre-printed "Q", 038346
