Legrand 0383 Adhesive Cable Marker, Yellow, Pre-printed "X", 038353
- RS Stock No.:
- 687-933
- Mfr. Part No.:
- 038353
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-933
- Mfr. Part No.:
- 038353
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Adhesive Cable Marker | |
| Legend | X | |
| Series | 0383 | |
| Legend Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Adhesive Cable Marker | ||
Legend X | ||
Series 0383 | ||
Legend Colour Yellow | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand CAB 3 marking system includes markers for wiring and Viking 3 terminal blocks. These markers are suitable for wiring with cross-sections of 1.5 to 2.5 mm² and 4 to 6 mm². The packs come with strips of 30 markers for cross-sections from 0.5 mm² to 2.5 mm², and strips of 20 markers for cross-sections above 2.5 mm². Each marker has black letters on a yellow background. This description is specifically for 1.5 to 2.5 mm² cross-sections with the letter X.
With label space
Imprint Letters
Mounting method Snap
Related links
- Legrand 0383 Adhesive Cable Marker Pre-printed "F", 038335
- Legrand 0383 Adhesive Cable Marker Pre-printed "K", 038310
- Legrand 0383 Adhesive Cable Marker Pre-printed "J", 038309
- Legrand 0383 Adhesive Cable Marker Pre-printed "H", 038337
- Legrand 0383 Adhesive Cable Marker Pre-printed "T", 038349
- Legrand 0383 Adhesive Cable Marker Pre-printed "J", 038339
- Legrand 0383 Adhesive Cable Marker Pre-printed "E", 038334
- Legrand 0383 Adhesive Cable Marker Pre-printed "Q", 038346
