TE Connectivity TMS-SCE Cable Marker, Yellow, 5332610001
- RS Stock No.:
- 473-935
- Mfr. Part No.:
- 5332610001
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
$1,674.85
(exc. GST)
$1,842.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,674.85 | $3.35 |
*price indicative
- RS Stock No.:
- 473-935
- Mfr. Part No.:
- 5332610001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Legend Colour | Yellow | |
| Length | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Legend Colour Yellow | ||
Length 5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Printable tubing solution is expertly designed for military applications, offering durability, versatility, and convenience. With a 3:1 shrink ratio, it effectively conforms to a variety of cable sizes, making it an indispensable tool for identification and labelling. The standout yellow colour ensures high visibility, while its robust construction withstands extreme operating temperatures from -55 to 135 °C. Perfect for use in demanding environments, this products unique ladder design allows for seamless integration into various labelling systems. Whether you're assembling complex wiring harnesses or working on military-grade equipment, this tubing is crafted to meet rigorous standards of performance and reliability.
Exceptional shrink ratio for adaptable fit on different cable sizes
Designed specifically for military use, ensuring compliance with stringent standards
High-visibility yellow colour enhances readability for effective identification
Durable materials endure harsh environmental conditions without compromising integrity
Simplified application process saves time during assembly and installation
Compatible with various printers for seamless labelling integration
Offers a significant packaging quantity, enhancing operational efficiency
Meets essential compliance regulations for safe usage within electronics
Related links
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 633742-000
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 7385170001
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 762261-000
- TE Connectivity HX-SCE Cable Marker 10.79 mm Cable A18003-000
- TE Connectivity Yellow White Print Heat Shrink Labels, 50 mm
- TE Connectivity Heat Shrink Sleeving TMS-SCE Series
- TE Connectivity Yellow White Print Heat Shrink Labels 50 mm
