TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "X", 2.6 mm Cable Yellow, 1.9 mm Cable, 666390-000
- RS Stock No.:
- 677-988
- Mfr. Part No.:
- 666390-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 5100 units)*
$472.14
(exc. GST)
$519.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $472.14 | $0.093 |
*price indicative
- RS Stock No.:
- 677-988
- Mfr. Part No.:
- 666390-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | X | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 1.9mm | |
| Maximum Cable Diameter | 2.6mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend X | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 1.9mm | ||
Maximum Cable Diameter 2.6mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Individual Snap-On Marker is engineered for permanent wire and small cable identification in demanding environments. This marker features a side-entry design that allows installation after termination using an applicator wand. The expanding profile and chevron cut ensure a secure fit and consistent legend alignment across various cable sizes.
Manufactured using zero halogen polyoxymethylene for safe and Durable performance
UL94 HB rated for excellent resistance to burning
UV stabilised material used on black markers with white legends
Resistant to fluids used in energy and military sectors as defined by RW-2538
Patented applicator slit prevents over-expansion during installation
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Q" 1.9 mm Cable, 755512-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 1.9 mm Cable, 657680-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 1.9 mm Cable, 588040-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 1.9 mm Cable, 886822-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "V" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 1.9 mm Cable, 992474-000
