TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "P", 2.6 mm Cable Yellow, 1.9 mm Cable,
- RS Stock No.:
- 677-362
- Mfr. Part No.:
- 6-1768042-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4200 units)*
$484.53
(exc. GST)
$532.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $484.53 | $0.115 |
*price indicative
- RS Stock No.:
- 677-362
- Mfr. Part No.:
- 6-1768042-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | P | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 1.9mm | |
| Maximum Cable Diameter | 2.6mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend P | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 1.9mm | ||
Maximum Cable Diameter 2.6mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Yellow Pre-Printed Marker Size STD 03 with Printed Marking "P" is a Compact Snap-on cable marker designed for precise wire identification. Made from polyoxymethylene, it offers excellent mechanical strength and chemical resistance. The straight cut design ensures quick and secure installation, while the black print on yellow background provides high contrast for easy readability.
Marker size STD 03 fits cable diameters from 1.6 mm to 2.6 mm
Printed marking P in black for clear identification
Material polyoxymethylene for durability and resistance
Mounting style snap-on, free-hanging
Cut style straight cut for fast application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "U" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "V" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Q" 1.9 mm Cable, 755512-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 1.9 mm Cable, 588040-000
