TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "T", 2.6 mm Cable Yellow, 1.9 mm Cable,
- RS Stock No.:
- 677-364
- Mfr. Part No.:
- 6-1768042-8
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5100 units)*
$562.88
(exc. GST)
$619.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $562.88 | $0.11 |
*price indicative
- RS Stock No.:
- 677-364
- Mfr. Part No.:
- 6-1768042-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | T | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 2.6mm | |
| Minimum Cable Diameter | 1.9mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend T | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 2.6mm | ||
Minimum Cable Diameter 1.9mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Yellow Pre-Printed Marker Size STD 03 with Printed Marking "T" is a Compact Snap-on cable marker designed for accurate wire identification. Made from polyoxymethylene, it provides excellent mechanical strength and chemical resistance. The straight cut design ensures fast and secure installation, while the black print on yellow background offers high contrast for easy readability.
Marker size STD 03 fits cable diameters from 1.6 mm to 2.6 mm
Printed marking T in black for clear identification
Material polyoxymethylene for durability and resistance
Mounting style snap-on, free-hanging
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "U" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "V" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Q" 1.9 mm Cable, 755512-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 1.9 mm Cable, 886822-000
