TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "S", 2.6 mm Cable Yellow, 1.9 mm Cable, 992474-000
- RS Stock No.:
- 680-685
- Mfr. Part No.:
- 992474-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 5100 units)*
$862.57
(exc. GST)
$948.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $862.57 | $0.169 |
*price indicative
- RS Stock No.:
- 680-685
- Mfr. Part No.:
- 992474-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | S | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 2.6mm | |
| Minimum Cable Diameter | 1.9mm | |
| Legend Colour | Black | |
| Length | 3.1mm | |
| Width | 1.4mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Low Halogen | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend S | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 2.6mm | ||
Minimum Cable Diameter 1.9mm | ||
Legend Colour Black | ||
Length 3.1mm | ||
Width 1.4mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Low Halogen | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Yellow Pre-Printed Snap-On Marker with Printed Marking S is a Durable wire identification solution MADE from polyoxymethylene, a high-strength engineering thermoplastic known for its rigidity and dimensional stability. Designed to fit Size STD 03 wires, it features a Snap-On application for quick, tool-free installation and is compatible with systems like Agastat 7000
Black print for high-contrast and legible identification
Straight cut for clean edges and easy application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Q" 1.9 mm Cable, 755512-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 1.9 mm Cable, 588040-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "X" 1.9 mm Cable, 666390-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 1.9 mm Cable, 657680-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 1.9 mm Cable, 886822-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Z" 1.9 mm Cable, 956734-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "V" 1.9 mm Cable,
