Phoenix Contact Slide On Cable Markers, Clear, 1.3 → 2.8mm Cable, for Conductor Marker Carrier, 1014044

Subtotal (1 pack of 1000 units)*

$98.33

(exc. GST)

$108.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$98.33$0.098

*price indicative

RS Stock No.:
638-744
Mfr. Part No.:
1014044
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

2.8mm

Cable Diameter Range

1.3 → 2.8mm

Colour

Clear

For Use With

Conductor Marker Carrier

COO (Country of Origin):
DE
The Phoenix Contact Conductor Marker Carrier designed for flexibility and ease of use in various industrial applications. Featuring a transparent and black design, it provides a versatile marking solution where mounting type is slide on. This product accommodates a cable diameter range, ensuring compatibility with a wide variety of cables. Its notable features include a user friendly text field, making identification straightforward for technicians and engineers alike.

Provides clear identification with its user friendly text field
Meets strict fire protection standards for rail vehicles
Suitable for use in a variety of challenging environments
Doubles as a captive marker carrier for secure identification
Backed by comprehensive approvals for international use

Related links