Phoenix Contact Slide On Cable Markers, Clear, 1.3 → 2.8mm Cable, for Conductor Marker Carrier, 1014047

Subtotal (1 pack of 1000 units)*

$104.92

(exc. GST)

$115.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$104.92$0.105

*price indicative

RS Stock No.:
609-157
Mfr. Part No.:
1014047
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

2.8mm

Cable Diameter Range

1.3 → 2.8mm

Colour

Clear

For Use With

Conductor Marker Carrier

COO (Country of Origin):
DE
The Phoenix Contact Conductor Marker Carrier designed to meet the stringent demands of various industries, particularly rail and automotive. This product boasts a transparent black design, making it suitable for diverse applications. User friendly and reliable, it provides a mounted solution for marking conductors with precision. With a focus on safety and compliance, this marker carrier is an essential component for professionals seeking reliable identification solutions in complex systems. Enhanced by rigorous testing for resilience to heat, chemicals, and UV exposure, it aligns perfectly with the increasing focus on quality and environmental sustainability in industrial applications.

Suitable for a cable diameter range that accommodates various specifications
Specifically tested for resistance to numerous environmental factors
Meets international standards for fire protection and environmental safety
Free from silicone halogen and cadmium to enhance environmental compliance
Accurately marked text field dimensions for effective identification

Related links