Phoenix Contact Slide On Cable Markers, Clear, 1.3 → 2.8mm Cable, for Conductor Marker Carrier, 1014049

Subtotal (1 pack of 500 units)*

$50.00

(exc. GST)

$55.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$50.00$0.10

*price indicative

RS Stock No.:
567-221
Mfr. Part No.:
1014049
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

2.8mm

Cable Diameter Range

1.3 → 2.8mm

Colour

Clear

For Use With

Conductor Marker Carrier

COO (Country of Origin):
DE

Flattened flexible telephone cables 30 AWG


Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black or ivory, these cables are supplied on 50 or 100 metre reels.

The Phoenix Contact Conductor Marker Carrier is a reliable solution designed to enhance identification and organisation in electrical installations. Crafted from high quality TPU material, this marker carrier combines functionality with durability, making it suitable for demanding environments. Its transparent and black design, coupled with an innovative slide on mounting type, ensures ease of installation while accommodating a cable diameter range of 1.3 to 2.8 mm. With a focus on utility, this marker carrier is engineered to meet rigorous rail industry standards, providing peace of mind through its comprehensive approvals.

Supports high quality fluid printing for enhanced visibility
Meets strict environmental and durability standards
Free from silicone halogen and cadmium promoting safety
Ensures excellent UV resistance and temperature stability
Offers a captive design that enhances marker stability
Fulfils EU RoHS compliance for environmental sustainability

Related links