Phoenix Contact UC-WMC Cable Marker, 0818920 Flammability rating according to UL 94 V2
- RS Stock No.:
- 565-769
- Mfr. Part No.:
- 0818920
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$499.87
(exc. GST)
$549.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $499.87 | $99.974 |
*price indicative
- RS Stock No.:
- 565-769
- Mfr. Part No.:
- 0818920
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Clip-On | |
| Product Type | Cable Marker | |
| Series | UC-WMC | |
| Length | 23mm | |
| Width | 8mm | |
| Printable | Yes | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Clip-On | ||
Product Type Cable Marker | ||
Series UC-WMC | ||
Length 23mm | ||
Width 8mm | ||
Printable Yes | ||
Marker Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Orange conductor marker sheet is unlabeled and can be labeled using BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, or CMS-P1-PLOTTER, designed for cable diameters from 5 to 7.5 mm with a clip-on mounting type, featuring six individual labels with an 8 mm high and 23 mm wide text field.
The format automatically ensures printing with a high degree of positioning accuracy
The markers support multi-line labeling
One-handed mounting
Two labeling areas that are clearly legible at all times
Mica shielded clamps with sealed profile
Sealed shielded clamps for heating cylindrical parts such as press nozzles for injecting thermoplastic materials or any other application requiring a perfect seal on resistance and electrical connection.
Sealed brass band heater with folded ends
Silver solder seal
Band heater connection with waterproof technology
Electric insulation by mica plate
Asymmetric winding for better circular uniformity when heating
Flexible galvanised metal braid cable output, single phase with earth wire, resistant to vibrations and movement.
Strip Heating Elements
Note
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
Related links
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818933 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820769 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820963 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818807 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818755 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827092 Flammability rating according to UL 94 V2
