Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- RS Stock No.:
- 557-309
- Mfr. Part No.:
- 0818933
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-309
- Mfr. Part No.:
- 0818933
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Clip-On | |
| Series | UC-WMC | |
| Legend Colour | Yellow | |
| Width | 23mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN EN 62208 (VD0660-511), DIN 50018:2013-05, EN 45545-2, DIN EN 60216-1 (VD0304-21), ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1) | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Clip-On | ||
Series UC-WMC | ||
Legend Colour Yellow | ||
Width 23mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN EN 62208 (VD0660-511), DIN 50018:2013-05, EN 45545-2, DIN EN 60216-1 (VD0304-21), ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1) | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is designed specifically for reliable and clear identification of control lines and cable sheaths, making it an essential tool for any wiring task. With its high visibility yellow color and Durable construction, it guarantees optimal performance in various environments. The innovative card form boasts a streamlined design that allows for quick and convenient labelling using a range of compatible marking systems. The bespoke UniCard labelling range facilitates excellent positioning accuracy, ensuring that critical information is not only accessible but also easily readable at all times. Designed to withstand tough conditions, this product offers versatility and resilience, making it a wise choice for both professionals and DIY enthusiasts alike.
Can be printed on swiftly with compatible BLUEMARK printing systems
UniCard range includes various markers tailored for larger cable diameters
Allows for multi line labelling to provide comprehensive information
Enables one handed installation for added convenience during mounting
Marks can be affixed even after wiring is complete enhancing flexibility
Available sheets accommodate function texts for clear communication
Complies with RoHS regulations making it an environmentally friendly choice
Related links
- Phoenix Contact UC-WMC Cable Marker 0818933 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820769 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820963 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818807 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818755 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, 0818920 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0820303 Flammability rating according to UL 94 V2
