Phoenix Contact UC-WMC Cable Marker, Red, 0820769 Flammability rating according to UL 94 V2
- RS Stock No.:
- 487-556
- Mfr. Part No.:
- 0820769
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$356.28
(exc. GST)
$391.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $356.28 | $35.628 |
*price indicative
- RS Stock No.:
- 487-556
- Mfr. Part No.:
- 0820769
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Clip-On | |
| Series | UC-WMC | |
| Legend Colour | Red | |
| Width | 30mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | EN 45545-2 | |
| Resistance Features | UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Clip-On | ||
Series UC-WMC | ||
Legend Colour Red | ||
Width 30mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals EN 45545-2 | ||
Resistance Features UV Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is an innovative solution designed for effective labelling of control lines and cable sheaths. With its high-quality PA material and eye-catching red colour, it ensures that your labelling is not only functional but also easily visible. The product is part of the UC-WMC UniCard range, specifically engineered for quick and precise labelling using BLUEMARK printing systems. Providing ample space for custom messages, it facilitates efficient one-handed mounting, making it a practical choice for professionals looking to streamline their organisation of electrical components. This conductor marker supports multi-line labelling, addressing the needs of complex wiring systems while being easy to handle even after installation. Its advanced features combine to ensure reliability and visibility, providing an ideal solution for efficient cable management.
The product supports high precision in printing for accurate labelling
Designed for easy attachment even when wiring is already completed
Features a clip-on mounting style for user-friendly installation
Accommodates various cable diameters for diverse application compatibility
Markers are provided in uniform sheets for hassle-free printing
Offers two clearly legible labelling areas to enhance visibility
Built to withstand a wide temperature range, ensuring durability
Custom marking services are available to meet specific user requirements
Robust construction ensures resistance to UV and various substances
Related links
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820963 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818755 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818807 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818933 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, 0818920 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820565 Flammability rating according to UL 94 V2
