Phoenix Contact UC-WMC Cable Marker, Red, 0820963 Flammability rating according to UL 94 V2
- RS Stock No.:
- 487-944
- Mfr. Part No.:
- 0820963
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-944
- Mfr. Part No.:
- 0820963
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Clip-On | |
| Series | UC-WMC | |
| Legend Colour | Red | |
| Width | 30mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, EN 45545-2, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511) | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Clip-On | ||
Series UC-WMC | ||
Legend Colour Red | ||
Width 30mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, EN 45545-2, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511) | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is designed for the precise identification of control lines, optimizing organization in complex electrical setups. With its vibrant red color, it enhances visibility and readability, ensuring that essential information is easily accessible. Manufactured from Durable materials, this product supports multi-line labelling, making it a versatile option for various applications. Its clip-on mounting system allows for effortless installation, even after wiring, providing flexibility in dynamic environments. Each sheet comes equipped with multiple individual labels, offering ample space for clear inscriptions to guide usage effectively. As part of the UniCard range, this conductor marker promotes professional appearance and functionality, serving users who require reliable labelling solutions all while ensuring compliance with relevant safety standards.
Equipped with UV LED technology for Durable marking solutions
Facilitates easy and quick printing through compatible systems
Supports one handed installation for user convenience
Includes two clearly readable labelling areas for enhanced information display
Offers space for including function texts increasing utility
Custom marking service available to meet specific requirements
Related links
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818755 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820769 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818807 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818933 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, 0818920 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
