Phoenix Contact UC-WMCO Cable Marker, White, 0827092 Flammability rating according to UL 94 V2

Subtotal (1 pack of 10 units)*

$994.26

(exc. GST)

$1,093.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$994.26$99.426

*price indicative

RS Stock No.:
487-487
Mfr. Part No.:
0827092
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Conductor Marker

Product Type

Cable Marker

Series

UC-WMCO

Legend Colour

White

Width

12mm

Printable

Yes

Material

Polyamide

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 60068 2 11, ISO 4892 2:2013 03, DIN EN 61010 1, DIN 50018, DIN EN 45545 2, DIN EN 62208, DIN EN 60216 1, RoHS, EN 45545 2

Fire Behaviour

Flammability rating according to UL 94 V2

COO (Country of Origin):
PL
The Phoenix Contact Conductor marker offers an efficient solution for labelling wires and cables effortlessly. Designed with practicality in mind, it provides a straightforward yet effective means of ensuring that your wiring is easily identifiable. The product features a sheet design, accommodating up to 40 individual labels, making it ideal for clear organization and streamlined identification in any setting. Its robust construction ensures durability, while its compatibility with various labelling systems enhances user convenience. Suitable for a diverse range of applications, this conductor marker is perfect for those seeking to maintain visual clarity in their electrical setups.

Supplied in uniform sheets for quick and easy printing

Compatible with multiple labelling technologies for enhanced versatility

Ensures high positioning accuracy during printing processes

Remains securely in place even under vibration conditions

Space efficient design allows for large surface labelling options

Custom marking service available to suit specific identification needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy