Phoenix Contact LS-WMTB-V4A Cable Marker, Grey, Pre-printed "0"
- RS Stock No.:
- 557-551
- Mfr. Part No.:
- 1450532
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-551
- Mfr. Part No.:
- 1450532
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | LS-WMTB-V4A | |
| Legend Colour | Grey | |
| Length | 66mm | |
| Width | 8.5mm | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | ANSI/UL 969-2018:03, ISO 4892-2:2013-03, IEC 60068-2-2:2007-07, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 9227:2017-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series LS-WMTB-V4A | ||
Legend Colour Grey | ||
Length 66mm | ||
Width 8.5mm | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals ANSI/UL 969-2018:03, ISO 4892-2:2013-03, IEC 60068-2-2:2007-07, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 9227:2017-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Stainless steel cable marker is designed to withstand the rigours of industrial environments while providing a reliable identification solution. Ideal for large surface marking of cables with a diameter exceeding 2.9 mm, it ensures permanent identification that's easy to clean and maintain. The cable marker boasts high resistance to corrosion, acids, and extreme temperatures, making it suitable for various applications, including those that demand stringent hygiene standards. Its robust construction, combined with a direct laser marking technology, provides clear visibility and durability in demanding conditions.
Resistant to a wide range of environmental conditions including high temperatures and humidity
Facilitates clear identification with a high contrast finish that remains legible over time
Free from silicone halogen and cadmium aligning with environmental compliance standards
Complies with EU RoHS substance requirements which ensuring safe use in various installations
Benefits from a straightforward maintenance process resulting in reduced downtime
Related links
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1450532
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1099826
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 0831519
- Phoenix Contact LS-WMTB-V4A (40X15) Cable Marker Pre-printed "0", 0831517
- Phoenix Contact Cable Marker Pre-printed "0"
- Phoenix Contact Cable Marker Pre-printed "0", 0831521
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 4.6 mm Cable, 0830524
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 136 mm Cable, 0830805
