Phoenix Contact LS-WMTB-V4A Cable Marker, Silver, Pre-printed "0", 0831519

Subtotal (1 pack of 5 units)*

$259.85

(exc. GST)

$285.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$259.85$51.97

*price indicative

RS Stock No.:
557-204
Mfr. Part No.:
0831519
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Rectangular

Product Type

Cable Marker

Legend

0

Series

LS-WMTB-V4A

Legend Colour

Silver

Length

118mm

Width

15mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Grey

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

350°C

Standards/Approvals

ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, IEC 60068-2-2:2007-07, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, ISO 9227:2017-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010

COO (Country of Origin):
CN
The Phoenix Contact Cable Marker is a stainless steel label in silver, designed for durable identification. It is unlabelled but can be marked using TOPMARK NEO or TOPMARK LASER. The label is mounted using cable ties and is suitable for cables with a diameter greater than 4.6 mm. Each set contains 8 individual labels, with a text field height of 15 mm and a width of 100 mm.

Silicon and halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy