Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Symbols", 16 → 305mm Cable, for Conductor
- RS Stock No.:
- 557-364
- Mfr. Part No.:
- 0826624:.
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$11.71
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.71 | $0.117 |
*price indicative
- RS Stock No.:
- 557-364
- Mfr. Part No.:
- 0826624:.
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Symbols | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 305mm | |
| Cable Diameter Range | 16 → 305mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Symbols | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 305mm | ||
Cable Diameter Range 16 → 305mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Conductor marking collar is designed for clear and efficient labelling of cables. This collar is yellow in color and features a horizontal symbol marking, making it ideal for quick identification in electrical installations. It is compatible with cables ranging from 5.0 to 9.0 mm in diameter and utilizes a slide-on mounting type for easy installation. The text field dimensions are 2.6 mm in height and 4.2 mm in width, providing ample space for the symbol marking.
Made of stainless steel
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Cables And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Assortment
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
