Phoenix Contact UC-WMC Cable Marker, Blue UL 94 V-2
- RS Stock No.:
- 557-282
- Mfr. Part No.:
- 0825383
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-282
- Mfr. Part No.:
- 0825383
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Clip-On | |
| Product Type | Cable Marker | |
| Series | UC-WMC | |
| Legend Colour | Blue | |
| Width | 23mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), EN 45545-2, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511), ISO 4892-2:2013-03, DIN 50018:2013-05 | |
| Fire Behaviour | UL 94 V-2 | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Clip-On | ||
Product Type Cable Marker | ||
Series UC-WMC | ||
Legend Colour Blue | ||
Width 23mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), EN 45545-2, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511), ISO 4892-2:2013-03, DIN 50018:2013-05 | ||
Fire Behaviour UL 94 V-2 | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is designed for efficient and effective labelling of control lines, making it a VITAL component for your cable management needs. This innovative product is supplied in uniform sheets that facilitate quick and easy printing using BLUEMARK systems. Engineered for use with larger diameter cables, this marker provides a high degree of positioning accuracy, ensuring clear and effective identification within any installation. The meticulous design allows for one-handed mounting, meaning you can easily attach it even after wiring is complete, making your work more efficient. Its vibrant blue color and Durable material ensure visibility and longevity, setting a Benchmark for conductor marking solutions.
Designed for simple and fast printing with BLUEMARK systems
Perfect for labelling control lines with larger cable diameters
Offers high positioning accuracy for reliable identification
Features one handed mounting for added convenience during installation
Equipped with dual clearly visible labelling areas
Allows for Rapid installation even after wiring is completed
Related links
- Phoenix Contact UC-WMC Cable Marker 0825383 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker 0818797 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker, 0825399 UL 94 V-2 5N
- Phoenix Contact UC-WMTB Cable Marker 0828377 UL 94 V-2
- Phoenix Contact UC-WMT Cable Marker 0824037 UL 94 V-2
- Phoenix Contact UC-WMT Cable Marker 0819385 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker 0828379 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker 0825349 UL 94 V-2
