Phoenix Contact UC-WMTB Cable Marker, Yellow, 0828379 UL 94 V-2

Subtotal (1 pack of 10 units)*

$428.07

(exc. GST)

$470.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$428.07$42.807

*price indicative

RS Stock No.:
487-499
Mfr. Part No.:
0828379
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Sheet

Product Type

Cable Marker

Series

UC-WMTB

Legend Colour

Yellow

Width

60mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

120°C

Standards/Approvals

EN 45545-2

Fire Behaviour

UL 94 V-2

Resistance Features

UV Resistant, Wipe Resistant

COO (Country of Origin):
PL
The Phoenix Contact UC-WMTB (44X15) YE cable marker redefines conductor marking with a user-friendly design suitable for various applications. Crafted from durable PA material, it boasts a striking yellow finish compliant with RoHS standards. This product provides efficient identification for cables exceeding 7 mm in diameter, making it ideal for both small and large installations. Easily printable using BLUEMARK systems, the marker ensures high positioning accuracy, allowing for quick customisation and enhanced functionality. With a convenient sheet format accommodating multiple labels, it guarantees a streamlined approach to cable management, ensuring optimal clarity and organisation in your workspace. The robust engineering of this marker withstands various environmental challenges, enabling reliable performance across diverse conditions, establishing it as an essential tool for professional electricians and technicians alike.

Designed for easy assembly with standard cable ties

Offers quick printing capabilities with BLUEMARK printing systems

Accommodates large-surface marking for conductors and cables

Provides ample space for function texts and labels

Ensures high positioning accuracy in printing formats

Custom marking service available to meet specific needs

Resistant to UV exposure, ensuring durability in sunlight

Passed rigorous environment tests, including salt spray and climate cycles

Maintains performance within a wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy