Phoenix Contact UC-WMTB Cable Marker, Red, 0828377 UL 94 V-2
- RS Stock No.:
- 521-906
- Mfr. Part No.:
- 0828377
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$428.07
(exc. GST)
$470.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $428.07 | $42.807 |
*price indicative
- RS Stock No.:
- 521-906
- Mfr. Part No.:
- 0828377
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Series | UC-WMTB | |
| Legend Colour | Red | |
| Width | 60mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | DIN EN 62208 (VD0660-511), EN 45545-2, DIN EN 61010-1 (VD0411-1), DIN 50018 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Series UC-WMTB | ||
Legend Colour Red | ||
Width 60mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals DIN EN 62208 (VD0660-511), EN 45545-2, DIN EN 61010-1 (VD0411-1), DIN 50018 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMTB (44X15) RD cable marker is designed for reliable identification of conductors in various settings. With its robust, red card form, this product seamlessly integrates into any labelling task, making it an ideal choice for professionals in need of high-quality marking solutions. Crafted from durable materials, it offers excellent performance while ensuring compliance with essential safety standards. The uniform sheets enable efficient printing, allowing for quick and precise labels that are easy to apply and manage. This cable marker not only enhances organisational efficiency but also promotes safety by clearly marking cables in a visually distinct manner.
Designed for assembly with standard cable ties
Compatible with multiple labelling technologies for versatile use
Provides space for clear function texts to enhance identification
Manufactured to ensure high positioning accuracy during printing
Tested for UV resistance, ensuring long-lasting visibility
Constructed from flame-retardant materials for added safety
Meets environmental compliance standards for responsible use
Custom marking services are available for tailored identification needs
Ideal for use in environments with varying temperature ranges
Related links
- Phoenix Contact UC-WMTB Cable Marker 0828379 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker 0828383 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker 0828381 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820646 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "Blank" 7 mm Cable, 0828376
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
