Phoenix Contact UC-WMC Cable Marker, Blue, 0818797 UL 94 V-2
- RS Stock No.:
- 519-744
- Mfr. Part No.:
- 0818797
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$356.28
(exc. GST)
$391.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $356.28 | $35.628 |
*price indicative
- RS Stock No.:
- 519-744
- Mfr. Part No.:
- 0818797
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Clip-On | |
| Product Type | Cable Marker | |
| Series | UC-WMC | |
| Legend Colour | Blue | |
| Width | 23mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 45545-2, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511), DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1) | |
| Fire Behaviour | UL 94 V-2 | |
| Resistance Features | UV Resistant, Wipe Resistant, Salt Spray Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Clip-On | ||
Product Type Cable Marker | ||
Series UC-WMC | ||
Legend Colour Blue | ||
Width 23mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 45545-2, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511), DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1) | ||
Fire Behaviour UL 94 V-2 | ||
Resistance Features UV Resistant, Wipe Resistant, Salt Spray Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker offers an innovative labelling solution designed for efficiency and clarity. Efficiently facilitating the identification process, this product accommodates various cables with diameters ranging from 1.9 to 3.1 mm. Utilizing high quality materials and advanced marking technologies, it ensures durability while maintaining scratch resistance. Integrated into a user-friendly sheet format, it allows quick printing with BLUEMARK systems, ensuring high positional accuracy and clear visibility. Ideal for installations where precision is paramount, this product guarantees ease of use even after wiring completion, streamlining labelling processes in professional settings.
Supplied in sheets for easy printing
Supports multi line labelling for enhanced information presentation
Can be clipped on after installation which ensuring flexibility
Markers are cleanly executed with clear legibility
Custom marking services are available for tailored solutions
Nontoxic materials ensure safety and compliance
Related links
- Phoenix Contact UC-WMC Cable Marker, Blue UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker 0825383 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker, 0825399 UL 94 V-2 5N
- Phoenix Contact UC-WMC Cable Marker Pre-printed "0", 0818946
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818933 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820769 Flammability rating according to UL 94 V2
