Phoenix Contact UC-WMTBA Cable Marker, Green, 0825349 UL 94 V-2
- RS Stock No.:
- 487-486
- Mfr. Part No.:
- 0825349
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,286.99
(exc. GST)
$1,415.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,286.99 | $128.699 |
*price indicative
- RS Stock No.:
- 487-486
- Mfr. Part No.:
- 0825349
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Series | UC-WMTBA | |
| Legend Colour | Green | |
| Width | 60mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511), DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, DIN 50018:2013-05, EN 45545-2, DIN EN 60068-2-11:2000-02 | |
| Resistance Features | Salt Spray Resistant, Wipe Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Series UC-WMTBA | ||
Legend Colour Green | ||
Width 60mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511), DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, DIN 50018:2013-05, EN 45545-2, DIN EN 60068-2-11:2000-02 | ||
Resistance Features Salt Spray Resistant, Wipe Resistant, UV Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative cable marker is designed for efficient and effective identification of conductors in various applications. With its robust construction and high visibility, it ensures that your wiring remains organised and easily recognisable. Made with high-quality materials, the cable marker not only provides clarity but also adheres to strict industry standards for safety and durability. Ideal for use in environments where precision is essential, it can be customized for specific labelling requirements, promoting both functionality and flexibility. This marker is suited for different cable diameters and can withstand challenging conditions, making it an essential tool for professionals looking to enhance their installation workflows efficiently.
Custom marking service tailored to unique needs
Constructed to fit securely with standard cable ties
Exceptional positioning accuracy for clear, readable labels
Angular shape designed to conform to cables seamlessly
Manufactured from durable, flame-retardant material
Tested for resistance against various environmental challenges
Supports UV LED technology for high-definition identification
Compliant with relevant safety and environmental regulations
Easy to print on with compatible BLUEMARK systems
Related links
- Phoenix Contact UC-WMTBA Cable Marker 0825346 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820646 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker 0801821 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker 4 mm Cable 1199629
- Phoenix Contact UC-WMTBA Cable Marker 6 mm Cable 1199636
- Phoenix Contact UC-WMTBA Cable Marker 0820594 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820565 Flammability rating according to UL 94 V2
