TE Connectivity White White Print Cable Labels, 80 mm Width, 200 Per Pack Qty, 80 mm

Subtotal (1 reel of 200 units)*

$302.20

(exc. GST)

$332.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +$1.511$302.20

*price indicative

RS Stock No.:
189-0785
Mfr. Part No.:
CC0112-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Labels

Label Width

80mm

Label Quantity

200Per Pack

Background Colour

White

Label Length

80mm

Print Colour

White

Material

Cross Linked Polyolefin

Standards/Approvals

RoHS, EN 45545-2, BS 6853

COO (Country of Origin):
CZ
HLX cable markers offer flexibility when it comes to wire and cable identification in aggressive environments. HLX cable markers give the ability to identify large diameter wire cable and post connector installation.

Low toxic fumes

Low Smoke

Resistant to key industrial and military grade fluids

HLX is a Zero Halogen, self-extinguishing tie-on cable marker tag with an oxygen index of 39% required to burn

Operating temperature range -40°C to +105°C

Applications

Rail

Aerospace

Mass Transport

Military

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy