Phoenix Contact UC-WMTBA Cable Marker, Blue, 0820594 Flammability rating according to UL 94 V2
- RS Stock No.:
- 521-985
- Mfr. Part No.:
- 0820594
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,286.99
(exc. GST)
$1,415.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,286.99 | $128.699 |
*price indicative
- RS Stock No.:
- 521-985
- Mfr. Part No.:
- 0820594
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Product Type | Cable Marker | |
| Series | UC-WMTBA | |
| Legend Colour | Blue | |
| Width | 29mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN 50018, EN 45545-2, DIN EN 62208, ISO 4892-2, DIN EN 60068-2-11, DIN EN 61010-1 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Product Type Cable Marker | ||
Series UC-WMTBA | ||
Legend Colour Blue | ||
Width 29mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN 50018, EN 45545-2, DIN EN 62208, ISO 4892-2, DIN EN 60068-2-11, DIN EN 61010-1 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative cable marker is specifically designed to enhance the identification and organisation of cables within various electrical setups. Offering a practical solution for conductors greater than 4 mm in diameter, this product ensures that every cable is marked clearly and securely. The product's unique UniCard labeling range features markers arranged on uniform sheets, making it compatible with various BLUEMARK printing systems. Visually appealing and user-friendly, it aims to streamline your cable management tasks while looking professional, thanks to its vibrant blue colour. Built from robust PA material, this cable marker is engineered for resilience, complying with stringent safety standards while remaining easy to apply with standard cable ties. Ideal for a wide range of applications in demanding environments, its design caters to optimal visibility and identification in both commercial and industrial scenarios.
Compatible with multiple BLUEMARK printing systems for quick labelling
Promotes ease of installation using standard cable ties for secure fitting
Designed to withstand a broad ambient temperature range, ensuring reliable performance
Crafted from durable PA material, providing longevity and resistance to wear
Complies with RoHS regulations, reflecting commitment to environmental safety
Precision-cut design ensures high alignment and positioning accuracy during application
Flexible layout allows the inclusion of function texts for enhanced clarity
Features UV resistance for enduring performance in sunlight-exposed environments
Related links
- Phoenix Contact UC-WMTBA Cable Marker 0820633 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820565 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0825345 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825348 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0820604 Flammability rating according to UL
- Phoenix Contact UC-WMCO Cable Marker 0827598 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827574 Flammability rating according to UL 94 V2
