Phoenix Contact UC-WMCO Cable Marker, Blue, 0827598 Flammability rating according to UL 94 V2
- RS Stock No.:
- 487-495
- Mfr. Part No.:
- 0827598
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-495
- Mfr. Part No.:
- 0827598
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Conductor Marker | |
| Series | UC-WMCO | |
| Legend Colour | Blue | |
| Width | 21mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 62208 (VD0660-511), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, EN 45545-2, DIN 50018:2013-05, RoHS, DIN EN 61010-1 (VD0411-1) | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Conductor Marker | ||
Series UC-WMCO | ||
Legend Colour Blue | ||
Width 21mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 62208 (VD0660-511), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, EN 45545-2, DIN 50018:2013-05, RoHS, DIN EN 61010-1 (VD0411-1) | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMCO 3,6 (21X4.5) BU conductor marker is designed for precise and efficient labelling of conductors. Easy to use with a variety of BLUEMARK printing systems, this thoughtfully engineered product enables quick identification while maintaining a secure fit, even in challenging environments. Its carefully considered design features large surface areas for labelling that enhance clarity, all while ensuring compatibility with a wide range of cable diameters. Made from durable materials, this conductor marker is compliant with stringent safety regulations, making it an essential choice for professionals seeking reliability and functionality in their marking solutions.
Uniform sheets simplify the printing process
Supports high accuracy in positioning for reliable labelling
Resistant to vibrations, ensuring markers stay securely in place
Custom marking service allows for tailored labelling options
Compatible with a variety of marking technologies
Temperature-resistant, suitable for a wide operational range
Free from silicone and halogens for improved compliance
Designed for ease of handling and application
Tested for durability against environmental stresses
Related links
- Phoenix Contact UC-WMCO Cable Marker 0827574 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827092 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827736 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0" Flammability rating according to UL
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827734 Flammability rating according to UL
- Phoenix Contact UC-WMTBA Cable Marker 0820633 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820594 Flammability rating according to UL 94 V2
