Phoenix Contact UC-WMTBA Cable Marker, Orange, 0825345 Flammability rating according to UL 94 V2
- RS Stock No.:
- 487-566
- Mfr. Part No.:
- 0825345
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,286.99
(exc. GST)
$1,415.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,286.99 | $128.699 |
*price indicative
- RS Stock No.:
- 487-566
- Mfr. Part No.:
- 0825345
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Series | UC-WMTBA | |
| Legend Colour | Orange | |
| Width | 29mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, EN 45545-2, DIN EN 62208 (VDE 0660-511), DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Series UC-WMTBA | ||
Legend Colour Orange | ||
Width 29mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, EN 45545-2, DIN EN 62208 (VDE 0660-511), DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cable marker is expertly designed for efficient and clear identification of cables and conductors, making it an essential component for any wiring installation. With its robust construction and vibrant orange colour, it ensures visibility and easy readability, even in challenging environments. Ideal for labelling tasks, this marker supports various identification technologies for seamless integration into your workflows. The format allows for quick printing via BLUEMARK systems, and its compatibility with standard cable ties simplifies the mounting process. This product is a dependable choice for professionals seeking reliable and effective solutions for conductor marking and identification.
Designed for easy identification of cables and conductors
Compatible with a variety of identification technologies
Can be printed on quickly using advanced BLUEMARK systems
Angled shape ensures a perfect fit on standard cables
Each sheet accommodates up to 12 individual labels for efficient usage
Manufactured from RoHS-compliant materials for environmental safety
Engineered for high-temperature resilience, supporting a range from -40 °C to 120 °C
Guaranteed UV resistance to maintain visibility in sunlight
Custom marking services available to meet unique labelling requirements
Lightweight design facilitates convenient handling and installation
Related links
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825348 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820594 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820565 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820633 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0820604 Flammability rating according to UL
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0825349 UL 94 V-2
