Phoenix Contact UC-WMCO Cable Marker, Blue, 0827574 Flammability rating according to UL 94 V2
- RS Stock No.:
- 487-492
- Mfr. Part No.:
- 0827574
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-492
- Mfr. Part No.:
- 0827574
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Conductor Marker | |
| Product Type | Cable Marker | |
| Series | UC-WMCO | |
| Legend Colour | Blue | |
| Width | 21mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 45545 2, RoHS, DIN EN 60068 2 11, DIN EN 61010 1, DIN 50018, ISO 4892 2, DIN EN 62208 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Conductor Marker | ||
Product Type Cable Marker | ||
Series UC-WMCO | ||
Legend Colour Blue | ||
Width 21mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 45545 2, RoHS, DIN EN 60068 2 11, DIN EN 61010 1, DIN 50018, ISO 4892 2, DIN EN 62208 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is specifically designed for efficient and accurate labelling in various environments. With a robust blue card form, it seamlessly blends functionality with ease of use, allowing users to quickly label conductors with precision. The markers are supplied in uniform sheets, each providing space for 40 individual labels, ensuring that labelling tasks can be completed swiftly. Their slide-on design facilitates straightforward application, making them ideal for applications where reliability is essential. The product integrates cutting-edge UV LED technology for clear and durable markings. Furthermore, it is compliant with stringent environmental standards, making it a responsible choice for modern industry needs.
Uniform sheets facilitate quick printing using BLUEMARK systems
Slide-on design ensures ease of application and secure fit
High degree of positioning accuracy for reliable labelling
Custom-marking service available to meet specific user requirements
Materials used are silicone and halogen-free, promoting safer usage
Resistant to a range of environmental conditions, ensuring longevity
Fits cable diameters from 2.1mm to 2.9mm, accommodating various applications
Wipe-resistant inscriptions maintain clarity over time
Related links
- Phoenix Contact UC-WMCO Cable Marker 0827598 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827092 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827736 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0" Flammability rating according to UL
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827734 Flammability rating according to UL
- Phoenix Contact UC-WMTBA Cable Marker 0820633 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820594 Flammability rating according to UL 94 V2
