Phoenix Contact UC-WMC Clip-On Cable Marker, Yellow, 3.1 mm Cable Yellow, 1.9 mm Cable, 0818784

Subtotal (1 pack of 10 units)*

$356.28

(exc. GST)

$391.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$356.28$35.628

*price indicative

RS Stock No.:
521-978
Mfr. Part No.:
0818784
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Method

Clip-On

Marker Type

Conductor Marker

Product Type

Cable Marker

Series

UC-WMC

Maximum Cable Diameter

3.1mm

Minimum Cable Diameter

1.9mm

Legend Colour

Yellow

Width

23mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

120°C

Standards/Approvals

DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), EN 45545-2, ISO 4892-2:2013-03

Fire Behaviour

Flammability rating according to UL 94 V2

COO (Country of Origin):
PL
The Phoenix Contact Conductor marking sheet-based, yellow, unlabeled marker designed for cable identification. It is compatible with labeling devices such as BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, and CMS-P1-PLOTTER. The marker uses a clip-on mounting type and accommodates cables with diameters ranging from 1.9 mm to 3.1 mm.

Yellow color for high visibility and professional appearance

Clip-on mounting for secure and easy application

Compatible with multiple labeling systems for customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy