Phoenix Contact UC-WMC Clip-On Cable Marker, Yellow, Pre-printed "0", 3.1 mm Cable Yellow, 1.9 mm Cable, 0819644
- RS Stock No.:
- 512-299
- Mfr. Part No.:
- 0819644
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$406.14
(exc. GST)
$446.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $406.14 | $40.614 |
*price indicative
- RS Stock No.:
- 512-299
- Mfr. Part No.:
- 0819644
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMC | |
| Maximum Cable Diameter | 3.1mm | |
| Minimum Cable Diameter | 1.9mm | |
| Legend Colour | Yellow | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMC | ||
Maximum Cable Diameter 3.1mm | ||
Minimum Cable Diameter 1.9mm | ||
Legend Colour Yellow | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is an innovative solution designed for easy and effective labelling of control lines. Engineered for simplicity, the product allows for swift printing using advanced BLUEMARK printing systems, ensuring high positioning accuracy. With its versatile design, the software supports multi-line labelling, making it an ideal choice for diverse applications. Its unique clip-on feature ensures hassle-free attachment even after installation, offering flexibility during the labelling process. Made from durable materials, it is perfectly suited for environments that require resilience and reliability, ensuring clear identification for cable diameters ranging from 1.9 mm to 3.1 mm. The conductor marker supports custom labelling, creating an adaptable solution for various user needs.
Supplied in uniform sheets for quick printing
Can be custom-marked according to user specifications
Designed for one-handed mounting ease
Supports clear visibility with dual labelling areas
Provides space for function texts on the sheets
Optimised for high-temperature resistance up to 120 °C
Tested for UV resistance, ensuring longevity
Components are free from silicone and halogen
Meets rigorous fire protection standards for rail vehicles
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818768
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818726
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818739
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818784
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable White 0819631
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0818810
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0823876
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable
