Phoenix Contact UC-WMC Clip-On Cable Marker, Green, 3.1 mm Cable Green, 1.9 mm Cable, 0818810

Subtotal (1 pack of 10 units)*

$356.28

(exc. GST)

$391.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$356.28$35.628

*price indicative

RS Stock No.:
521-979
Mfr. Part No.:
0818810
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Fixing Method

Clip-On

Marker Type

Conductor Marker

Series

UC-WMC

Minimum Cable Diameter

1.9mm

Maximum Cable Diameter

3.1mm

Legend Colour

Green

Width

23mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Green

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 62208, EN 45545-2, DIN 50018, DIN EN 60068-2-11, DIN EN 61010-1

Fire Behaviour

Flammability rating according to UL 94 V2

Resistance Features

Salt Spray Resistant, UV Resistant, Wipe Resistant

COO (Country of Origin):
PL
The Phoenix Contact conductor marker is expertly designed for ease and precision in labelling control lines, particularly on cable sheaths with larger diameters. Crafted in a vibrant green hue, it stands out in any environment, ensuring clarity and legibility. The product supports multi-line labelling and is made to adapt seamlessly to both pre- and post-wiring applications, offering unparalleled convenience. Utilizing advanced UV LED technology, it guarantees high positioning accuracy when printed on, thereby fulfilling your labelling needs efficiently. With a range of technical specifications and compliance with international standards, this product exemplifies quality and reliability.

Markers are supplied in uniform sheets for easy printing

Designed for effective captive labelling solutions

Allows for clear visibility in both areas of the marker

Can be mounted one-handed for user convenience

Includes fields for functional text to enhance clarity

Custom marking service available according to individual specifications

Constructed from durable, flame-retardant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy