Phoenix Contact UC-WMC Clip-On Cable Marker, Green, 3.1 mm Cable Green, 1.9 mm Cable, 0823876

Subtotal (1 pack of 10 units)*

$356.28

(exc. GST)

$391.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$356.28$35.628

*price indicative

RS Stock No.:
521-993
Mfr. Part No.:
0823876
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Conductor Marker

Fixing Method

Clip-On

Series

UC-WMC

Maximum Cable Diameter

3.1mm

Minimum Cable Diameter

1.9mm

Legend Colour

Green

Width

30mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Green

Maximum Operating Temperature

120°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

ISO 4892-2:2013-03, EN 45545-2, DIN EN 62208 (VD0660-511), DIN EN 61010-1 (VD0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05

COO (Country of Origin):
PL
The Phoenix Contact conductor marker is designed for efficient and reliable identification of control lines. With its vibrant green colour and versatile sheet format, this product simplifies the labelling process while providing high visibility. Ideal for cable diameters between 1.9 mm and 3.1 mm, it supports various identification technologies, ensuring swift printing with BLUEMARK systems. The user-friendly design allows for one-handed mounting, making it a convenient choice for both new installations and retrofitting. Each sheet contains 12 individual labels, providing ample space for text that is clear and easy to read. Its RoHS compliance and durable material ensure that it meets industry standards while offering longevity in various environments. Whether for commercial or industrial applications, this conductor marker delivers precision and ease of use.

The light green colour ensures high visibility against different backgrounds

Designed for easy printing with various BLUEMARK systems

Allows for multi-line labelling to convey more information

The product is flexible enough for use even after wiring is complete

Material selected to withstand harsh environmental conditions

Custom marking services are available to cater to specific needs

Offering ample space for functional texts on each sheet

Tested and passed for wipe resistance against common substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy