Phoenix Contact UC-WMC Cable Binder Cable Marker, Yellow, 1.9 mm Cable Yellow, 1.2 mm Cable, 0828008

Subtotal (1 pack of 10 units)*

$513.68

(exc. GST)

$565.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$513.68$51.368

*price indicative

RS Stock No.:
487-497
Mfr. Part No.:
0828008
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Method

Cable Binder

Marker Type

Sheet

Product Type

Cable Marker

Series

UC-WMC

Maximum Cable Diameter

1.9mm

Minimum Cable Diameter

1.2mm

Legend Colour

Yellow

Width

15mm

Printable

Yes

Material

Polyamide

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), EN 45545-2, ISO 4892-2:2013-03

Resistance Features

Salt Spray Test, Test for Substances That Would Hinder Coating with Paint or Varnish, UV Resistant, Wipe Resistant

COO (Country of Origin):
PL
The Phoenix Contact conductor marker is designed for seamless labelling of control lines on cable sheaths. Manufactured with precision, it offers a reliable solution for those who require clear identification of wiring in various setups. The unique design allows for one-handed installation, significantly simplifying the labelling process. With its high-quality colour and robust materials, this sheet of markers ensures durability and longevity, making it ideal for both industrial and commercial applications. Whether for maintenance or new installations, this product enhances visibility and accessibility of critical information.

Markers can be labelled easily with a range of printing systems for convenience

Designed for quick, one-handed application, even after the wiring is complete

Supports multi-line labelling, improving information clarity

Comprises of uniform sheets that maintain organisation and efficiency

Offers high positioning accuracy for precise labelling

Engineered to withstand a wide temperature range, ensuring reliable performance

RoHS compliant and free from substances harmful to the environment, promoting sustainability

Includes space for function texts, adding versatility to labelling options

Available in a vibrant yellow colour, enhancing visibility in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy