Phoenix Contact WML Cable Marker, Yellow, 0830688

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
521-876
Mfr. Part No.:
0830688
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Sheet

Series

WML

Legend Colour

Yellow

Length

19mm

Width

13mm

Printable

Yes

Material

Polyester

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts)

Resistance Features

Abrasion Resistant, Dirt Resistant

COO (Country of Origin):
DE
The Phoenix Contact cable marker label is specifically designed for effective identification in both indoor and outdoor applications. With a vivid yellow colour, it ensures high visibility and compliance with industry standards. The product employs an adhesive mounting type, contributing to its firm positioning on various surfaces. This label boasts a range of applications, suitable for cylindrical objects and capable of safely marking cables of varying diameters. Its durable construction features a protective laminate that offers resistance against dirt and abrasion, ensuring longevity and reliability in challenging environments. The thoughtfully designed format includes 156 individual labels, each fitting a 13 mm width, making it a practical solution for systematic organisation in any setting.

High resistance to dirt and abrasion thanks to a protective laminate

Designed for straightforward application, ensuring labels remain firmly in place

Suitable for various cable diameters, enhancing versatility

Wrap-around design prevents additional volume when installed

Excellent adhesion properties enable usage on different surfaces

Eco-friendly materials ensure compliance with environmental standards

Stored easily without degradation in optimally controlled conditions

Guaranteed shelf life of two years when kept in original packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy