Phoenix Contact WML Cable Labels, Yellow, 0830696
- RS Stock No.:
- 522-279
- Mfr. Part No.:
- 0830696
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$693.01
(exc. GST)
$762.31
(inc. GST)
- RS Stock No.:
- 522-279
- Mfr. Part No.:
- 0830696
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Series | WML | |
| Legend Colour | Yellow | |
| Length | 92.25mm | |
| Width | 35mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 62208 (VDE 0660 511):2012 06, ISO 4892 2:2013 03, DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN 60068 2 11:2000 02, DIN 50018:2013 05 | |
| Resistance Features | Dirt Resistant, Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Series WML | ||
Legend Colour Yellow | ||
Length 92.25mm | ||
Width 35mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 62208 (VDE 0660 511):2012 06, ISO 4892 2:2013 03, DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN 60068 2 11:2000 02, DIN 50018:2013 05 | ||
Resistance Features Dirt Resistant, Abrasion Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable marker label is a sheet-based, yellow, unlabeled marker suitable for labeling cables in the diameter range of 8 mm to 21.3 mm. It is compatible with office printing systems, CMSP1-PLOTTER, and PLOTMARK devices. Featuring an adhesive mounting type, it ensures a secure attachment on cables with a maximum diameter of 21.3 mm.
Firmly defined positioning of labels thanks to the adhesive system
Broad diameter range with many different applications inside and outside the control cabinet
The protective foil is wound over the labeling and provides permanent protection against dirt and abrasion
Related links
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact WML Cable Labels 0830673
- Phoenix Contact WML Cable Labels 0830694
- Phoenix Contact WML Cable Labels 0830676
- Phoenix Contact WML Cable Labels 0830677
- Phoenix Contact WML Cable Labels 0830697
- Phoenix Contact WML Cable Labels 0830816
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073

