Phoenix Contact WML Cable Marker, White, 1488729

Subtotal (1 unit)*

$1,193.47

(exc. GST)

$1,312.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,193.47

*price indicative

RS Stock No.:
518-939
Mfr. Part No.:
1488729
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Adhesive

Series

WML

Legend Colour

White

Length

38.1mm

Width

50.8mm

Material

Polyvinyl Chloride

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 62208 (VD0660-511):2012-06, ISO 175:2010, DIN EN 61010-1 (VD0411-1), UL MH48542, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, DIN EN 61010-1 (VD0411-01):2020-03, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, ANSI/UL 969-2018:03

Resistance Features

Abrasion Resistant, Dirt Resistant

COO (Country of Origin):
DE
The Phoenix Contact Wire-wrap label is designed for durable identification in both indoor and outdoor environments. Ideal for a variety of applications, this label offers high resistance to dirt and abrasion, thanks to its protective laminate. The product is built with an adhesive backing that ensures firmly defined positioning on cables and wires, enhancing usability across multiple settings. With a broad diameter range from 4 to 8.1 mm, it caters to various connectivity needs, making it an essential tool for any professional working with complex electrical networks.

Suitable for a wide range of cable diameters, enhancing versatility

Designed for both cylindrical objects and flat surfaces, catering to diverse needs

Wrap-around labels create minimal volume, allowing easy passage through cable ducts

Perfect for quick installation and immediate identification in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy