Phoenix Contact WML Cable Marker, White, 0830689

Subtotal (1 pack of 10 units)*

$164.80

(exc. GST)

$181.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$164.80$16.48

*price indicative

RS Stock No.:
520-332
Mfr. Part No.:
0830689
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Label

Series

WML

Legend Colour

White

Length

25.4mm

Width

25mm

Printable

Yes

Material

Polyester

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

150°C

Standards/Approvals

EU RoHS, ISO 4892 2:2013 03, DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN EN 61010 1 (VDE 0411 01):2020 03, EU REACH, DIN 50018:2013 05, DIN EN 60068 2 11:2000 02

Resistance Features

UV Resistant, Dirt Resistant, Abrasion Resistant, Wipe Resistant

COO (Country of Origin):
DE
The Phoenix Contact innovative cable marker label is designed to streamline your organisation process with its exceptional labelling capabilities. Tailored for indoor applications, the label boasts a robust adhesive system that ensures secure attachment, even in challenging environments. Its advanced material composition offers high resistance to dirt and abrasion, making it ideal for long-lasting usability. The product allows versatility in usage as it accommodates a broad diameter range of cables, making it perfectly suited for various applications within control cabinets. Lightweight yet durable, this label provides a professional look and feel, ensuring your cables are not only marked but neatly presented as well.

High resistance to dirt and abrasion ensures longevity of markings

Adhesive system offers firm attachment for reliable performance

Flexible design caters to a wide range of cable diameters

Protective foil shields against dust and damage for lasting clarity

Wrap-around design allows easy movement through tight spaces

Suitable for use on cylindrical objects as well as wires

Complies with stringent environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy