Phoenix Contact US-WMT Cable Marker, Orange, 0829302 Flammability rating according to UL
- RS Stock No.:
- 522-268
- Mfr. Part No.:
- 0829302
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$743.10
(exc. GST)
$817.41
(inc. GST)
- RS Stock No.:
- 522-268
- Mfr. Part No.:
- 0829302
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Card | |
| Series | US-WMT | |
| Legend Colour | Orange | |
| Length | 23mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Card | ||
Series US-WMT | ||
Legend Colour Orange | ||
Length 23mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-WMT (23X4) OG Cable Marker is a versatile solution designed for clear and efficient identification of conductors in various applications. Crafted with high-quality PVC material in a striking orange hue, this cable marker not only enhances visibility but also ensures durability and reliability. It accommodates a cable diameter range from 1.5 mm to 35 mm, making it suitable for a wide array of wiring situations. Its slide-on mounting type simplifies installation, allowing for swift application without compromising on performance. With the capacity for 56 individual labels, the US-WMT is perfect for detailed marking needs, ensuring each conductor is distinctly labelled, thus aiding in organisation and maintenance.
Crafted for superior visibility with a vibrant orange colour
Made from PVC for enhanced durability and sustained performance
Designed to work seamlessly with various labelling systems for flexible use
Enables easy installation due to its user-friendly slide-on mounting type
Provides an extensive capacity of 56 individual labels for comprehensive marking
Resistant to UV light and numerous chemicals ensuring longevity
Optimised for a broad cable diameter range, enhancing versatility
Passes rigorous environmental testing, ensuring reliability in diverse conditions
Custom labelling service available to meet specific project requirements
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact US-WMT Cable Marker 0829309 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829295 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829274 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829281 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829288 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829291 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829298 Flammability rating according to UL













