Phoenix Contact US-WMT Cable Marker, Orange, Pre-printed "0", 0829288 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-359
- Mfr. Part No.:
- 0829288
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$1,198.16
(exc. GST)
$1,317.98
(inc. GST)
- RS Stock No.:
- 499-359
- Mfr. Part No.:
- 0829288
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMT | |
| Legend Colour | Orange | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 0 | ||
Series US-WMT | ||
Legend Colour Orange | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is an essential solution for precise conductor marking, designed specifically for ease of use with a range of labelling systems. Crafted from high-quality materials, this product features a vibrant orange design for enhanced visibility. Its ideal for a variety of applications thanks to its adjustable cable diameter range, making it suitable for multiple cable types. The marker offers robust performance in demanding environments, meeting stringent testing criteria. Its ease of installation via slide-on mounting adds to the convenience, ensuring you can quickly and effectively organise your wiring systems. Whether for commercial or industrial applications, this cable marker provides both functionality and reliability.
Designed for optimal visibility with a bright orange colour
Offers a versatile cable diameter accommodation
Manufactured with durable PVC for long-lasting performance
Meets flammability standards, ensuring safety in use
Custom labelling service available to meet unique requirements
Lightweight design enhances ease of handling and installation
Environmentally compliant with EU RoHS regulations
Formatted to withstand varying environmental conditions
Related links
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829281 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829321 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825348 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2

