Phoenix Contact UCT-WMT Insert Cable Marker, Orange, 14 mm Cable Orange, 1.5 mm Cable, 0801425
- RS Stock No.:
- 487-587
- Mfr. Part No.:
- 0801425
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,234.19
(exc. GST)
$1,357.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,234.19 | $123.419 |
*price indicative
- RS Stock No.:
- 487-587
- Mfr. Part No.:
- 0801425
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Conductor Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Insert | |
| Series | UCT-WMT | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 1.5mm | |
| Legend Colour | Orange | |
| Length | 4mm | |
| Width | 30mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | R24 HL 1-HL 3, R23 HL 1-HL 3, Flammability rating UL 94 V-0, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3 | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, UL 94, ISO 4892-2:2013-03, ISO 175:2010, EN ISO 22479:2022-06, EN 45545-2, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VD0660-511):2012-06, DIN EN 61010-1 (VD0411-01):2020-03, ANSI/UL 969-2018:03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Conductor Marker | ||
Product Type Cable Marker | ||
Fixing Method Insert | ||
Series UCT-WMT | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 1.5mm | ||
Legend Colour Orange | ||
Length 4mm | ||
Width 30mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour R24 HL 1-HL 3, R23 HL 1-HL 3, Flammability rating UL 94 V-0, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3 | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, UL 94, ISO 4892-2:2013-03, ISO 175:2010, EN ISO 22479:2022-06, EN 45545-2, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VD0660-511):2012-06, DIN EN 61010-1 (VD0411-01):2020-03, ANSI/UL 969-2018:03 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker 5 mm Cable Orange 0801449
- Phoenix Contact UCT-WMT Insert Cable Marker 7 mm Cable Orange 0801434
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801423
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801424
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801454
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801455
- Phoenix Contact UCT-WMT Insert Cable Marker 7 mm Cable Blue 0801437
