Phoenix Contact WMTB HF Cable Marker, Blue, 0804979 Flammability rating according to UL 94 V2

Subtotal (1 unit)*

$2,001.10

(exc. GST)

$2,201.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,001.10

*price indicative

RS Stock No.:
521-148
Mfr. Part No.:
0804979
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Roll

Series

WMTB HF

Legend Colour

Blue

Length

55mm

Width

15mm

Printable

Yes

Material

Polyurethane

Marker Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 60068 2 11:2000 02, DIN EN 61010 1 (VDE 0411 1):2011 07, DIN EN ISO 1518 1:2019 10, ANSI/UL 969 2018:03, ISO 4892 2:2013 03, DIN 50018:2013 05, UL 94 V2, DIN EN 62208 (VDE 0660 511):2012 06, DIN EN ISO 2409:2013, ISO 175:2010

Fire Behaviour

Flammability rating according to UL 94 V2

Resistance Features

Solvent Resistant, Mechanical Hazard Resistant

COO (Country of Origin):
DK
The Phoenix Contact Cable marker is meticulously designed for the effective identification and bundling of conductors and cables in both indoor and outdoor environments. Crafted from halogen free material, this innovative product combines flexibility with durability, adapting seamlessly to various cable shapes and sizes. Using advanced thermal transfer technology, the markers ensure a high level of resistance to solvents and mechanical stress when paired with compatible ink ribbons. With an impressive roll of 1000 labels, each measuring 55 mm by 15 mm, this cable marker stands out for its practicality and efficiency, offering unwavering performance in a range of applications.

Ideal for both indoor and outdoor cable marking needs

Halogen free construction prioritizes environmental safety

Thermal transfer printing ensures high quality durable markings

Flexible material conforms to the contours of cables and conductors

Equipped with an extensive roll of 1000 individual labels for extended use

Designed for maximum resistance to solvents and mechanical damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy