Phoenix Contact WMTB HF Cable Marker, White, 0830411 Flammability rating according to UL 94 V2
- RS Stock No.:
- 509-703
- Mfr. Part No.:
- 0830411
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-703
- Mfr. Part No.:
- 0830411
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | WMTB HF | |
| Legend Colour | White | |
| Length | 55mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Marker Colour | White | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02 | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series WMTB HF | ||
Legend Colour White | ||
Length 55mm | ||
Width 25mm | ||
Printable Yes | ||
Material Polyurethane | ||
Marker Colour White | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02 | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DK
The Phoenix Contact WMTB HF (55X25)R is a premium cable marker designed to ensure clear identification and bundling of conductors and cables in both indoor and outdoor environments. Crafted from halogen-free material, this cable marker stands out with its high flexibility, allowing it to conform beautifully to various cable shapes. Users can conveniently label this marker using several compatible thermal transfer technologies, making it an efficient choice for versatile marking solutions. With impressive resistance to solvents and mechanical influences when paired with the right ink ribbon, the WMTB HF marker guarantees durability and longevity. Its thoughtful design ensures ease of application using cable ties for mounting, making it an ideal choice for both professional and DIY projects.
Crafted from halogen-free material for environmental safety
Highly flexible design ensures a snug fit on conductors and cables
Compatible with a range of thermal transfer printers for versatile marking
Cables can be marked with reduced risk of damage under mechanical stress
White colour adheres to RAL 9010 standards for uniformity
Robust construction supports outdoor and indoor use, meeting various environmental challenges
Tested for UV resistance, ensuring it withstands prolonged exposure to sunlight
Designed for easy assembly with standard cable ties for hassle-free mounting
Related links
- Phoenix Contact WMTB HF Cable Marker 0804982 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0804979 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0803314 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0802992 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0802991 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829321 Flammability rating according to UL 94 V2
- Phoenix Contact WMT Cable Marker 0816281 Flammability rating according to UL 94 V2
- Phoenix Contact KMT Cable Marker 0813925 Flammability rating according to UL 94 V2
