Phoenix Contact WML Cable Labels, Yellow, 0830694

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
520-334
Mfr. Part No.:
0830694
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Labels

Marker Type

Adhesive

Series

WML

Legend Colour

Yellow

Length

63.5mm

Width

25mm

Printable

Yes

Material

Polyester

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

DIN 50018:2013 05, DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN EN 61010 1 (VDE 0411 01):2020 03, RoHS ISO 4892 2:2013 03, DIN EN 60068 2 11:2000 02

Resistance Features

Dirt Resistant, Abrasion Resistant

COO (Country of Origin):
DE
The Phoenix Contact Cable marker label is expertly crafted to meet the needs of modern labelling applications. Designed with a distinctive yellow color, it provides excellent visibility and can be customized through various office printing systems. With a robust adhesive and durable polyester material, it ensures that cables are neatly organized and clearly marked for both indoor and outdoor environments. This product supports a wide range of cable diameters, making it highly versatile for various applications. The wrap-around design maintains a sleek profile, allowing cables to easily navigate through tight spaces like cable ducts. This label is not only practical but also engineered to withstand the rigors of everyday use, offering a reliable labelling solution you can trust.

Ideal for indoor use with high dirt and abrasion resistance

Maintains firm label positioning due to its adhesive backing

Versatile application for cylindrical objects wires and cables

Provides a streamlined labelling solution without adding bulk

Meets RoHS compliance standards which ensuring environmental safety

Designed to withstand extreme temperatures making it suitable for a variety of conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy