Phoenix Contact WML Cable Labels, Yellow, Pre-printed "0", 0830675

Subtotal (1 unit)*

$1,283.92

(exc. GST)

$1,412.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,283.92

*price indicative

RS Stock No.:
517-973
Mfr. Part No.:
0830675
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Labels

Marker Type

Adhesive

Legend

0

Series

WML

Legend Colour

Yellow

Length

63.5mm

Width

38.1mm

Printable

Yes

Material

Polyvinyl Chloride

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 50018:2013-05, ANSI/UL 969-2018:03, DIN EN ISO 1518-1:2019-10, ISO 175:2010, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1)

Resistance Features

Abrasion Resistant, Dirt Resistant

COO (Country of Origin):
DE
The Phoenix Contact innovative wire-wrap label is designed to streamline organisation in both indoor and outdoor settings. Offering exceptional resistance to dirt and abrasion due to its protective laminate, this product ensures durability and optimal performance. The roll enables quick and straightforward labelling for cylindrical objects, wires, and cables, ensuring efficiency during installation. Additionally, its adhesive backing allows for precise placement, thus maximising visibility and accessibility. With a remarkable range accommodating varying cable diameters, this label is ideal for a multitude of applications, particularly within control cabinets. Emphasising versatility, ease of use, and robust construction, this product excels in maintaining clarity and organisation across a variety of environments.

High resistance to dirt and abrasion ensures longevity

Adhesive system allows for firm positioning of labels

Designed for use with various labelling technologies

Accommodates a wide range of cable diameters for diverse applications

Quick handling facilitates efficient labelling processes

Ideal for both electrical and non-electrical cylindrical objects

Features a protected laminate for reliable outdoor functionality

Scratch and UV resistant for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy