Phoenix Contact E-WML Cable Labels, Yellow, Pre-printed "0", 1199661

Subtotal (1 unit)*

$1,581.12

(exc. GST)

$1,739.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,581.12

*price indicative

RS Stock No.:
517-632
Mfr. Part No.:
1199661
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Labels

Marker Type

Adhesive

Legend

0

Series

E-WML

Legend Colour

Yellow

Length

25.4mm

Width

25.4mm

Printable

Yes

Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 50018:2013-05, cULus ID: MH67185Vol1sec1, ANSI/UL 969-2018:03, DIN EN 61010-1 (VD0411-1), IEC 60068-2-2:2007-07, ISO 175:2010, ISO 4892-2:2013-03, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN ISO 2409:2013

Resistance Features

Dirt Resistant, Abrasion Resistant

COO (Country of Origin):
FR
The Phoenix Contact wire-wrap label, part of the E-WML product family, is expertly designed for both indoor and outdoor applications. Manufactured with a protective laminate, it ensures durability against dirt and abrasion while firmly adhering to your cables at a defined position. These self-laminating wrap-around labels are compatible with the THERMOMARK E.WRAP applicator, making automated processing a breeze. Each label wraps snugly around wires, eliminating any extra volume that could hinder installation through cable ducts. With a generous number of individual labels included, this solution is ideal for efficient and effective conductor marking.

High resistance to dirt and abrasion due to advanced laminate technology

Provides a tightly defined position on cables, ensuring reliability

Versatile applications for various cable diameters enhance usability

Designed to fit snugly on cylindrical objects without added bulk

Perfect for use in diverse environmental conditions, both indoors and outdoors

Acrylic adhesive guarantees a strong bond for lasting performance

Thermal transfer identification technology enables clear and durable markings

PASSED multiple rigorous testing standards for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy