Phoenix Contact E-WML Cable Labels, Yellow, 1199665

Subtotal (1 unit)*

$819.12

(exc. GST)

$901.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$819.12

*price indicative

RS Stock No.:
521-224
Mfr. Part No.:
1199665
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Adhesive

Product Type

Cable Labels

Series

E-WML

Legend Colour

Yellow

Length

31.8mm

Width

12.7mm

Printable

Yes

Material

Polyvinyl Chloride

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 2409:2013, DIN 50018:2013-05, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-01):2020-03, cULus ID: MH67185Vol1sec1, IEC 60068-2-2:2007-07, ISO 4892-2:2013-03, DIN EN 61010-1 (VD0411-1), ANSI/UL 969-2018:03

Resistance Features

Abrasion Resistant, Dirt Resistant

COO (Country of Origin):
FR
The Phoenix Contact innovative wire-wrap label, part of the E-WML product family, is engineered for both indoor and outdoor applications. Designed for effortless automated processing with the THERMOMARK E.WRAP applicator, these self-laminating wrap-around labels ensure a secure fit on various cable diameters without adding bulk. The protective laminate not only shields the printed information from dirt and abrasion but also guarantees a long-lasting, defined position on the wire. Suitable for a diverse range of installations, this product meets robust industrial standards while providing exceptional clarity and visibility for vital marking needs.

High resistance to dirt and abrasion ensures durability

The adhesive system guarantees firmly defined label positioning

Compatible with a broad variety of cable diameters

Automatic winding eliminates air bubbles for a tight application

Appropriate for use on cylindrical objects and single cables

Rigorous testing standards validate its environmental resilience

Adhesive material is specially formulated for optimal application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy