Phoenix Contact US-WMT Cable Marker, Red, 0829308 Flammability rating according to UL

Subtotal (1 pack of 10 units)*

$1,009.31

(exc. GST)

$1,110.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,009.31$100.931

*price indicative

RS Stock No.:
520-320
Mfr. Part No.:
0829308
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Cable Marker

Series

US-WMT

Legend Colour

Red

Length

30mm

Width

4.3mm

Printable

Yes

Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Marker Colour

Red

Maximum Operating Temperature

80°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07

Resistance Features

UV Resistant, Wipe Resistant, Salt Spray Resistant

COO (Country of Origin):
DE
The Phoenix Contact cable marker is designed to provide clear, durable, and effective identification for your conductors. Available in a vibrant red colour, this product caters to various labelling methods, making it exceptionally versatile for a range of applications. With the capacity to accommodate different cable diameters and a user-friendly slide-on mounting system, this marker is tailor-made for ease of use. Whether you require quick identification in complex installations or reliable markings to ensure safety and compliance, this marker stands out with its robust design and high-quality materials, ensuring longevity under various environmental conditions. Ideal for both professional and DIY settings, it offers an unbeatable solution for managing your wiring needs.

Can be customised with various labelling systems for added flexibility

Includes 42 individual labels to cover multiple marking needs

Constructed with durable PVC material for enhanced longevity

Designed to withstand a wide temperature range, ensuring functionality in diverse environments

Offers wipe resistance to maintain clear inscriptions over time

Easy slide-on mounting type for quick and efficient application

Meets stringent environmental compliance standards

Lightweight design enhances practicality during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy